SAM9X75-I/4PB-SL3

Microchip Technology
579-SAM9X75I4PBSL3
SAM9X75-I/4PB-SL3

Tillverk:

Beskrivning:
Mikroprocessorer - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,ITEMP,TRAY

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 176   Flera: 176
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
93,70 kr 16 491,20 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM926EJ-S
1 Core
800 MHz
TFBGA-240
32 kB
32 kB
1.03 V to 1.21 V
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataRAM-storlek: 64 kB
DataROM-storlek: 176 kB
Gränssnittstyp: CAN FD, Ethernet, LVDS, MIPI-CSI-2, MIPI-D, Parallel, SPI, UART, USB
Antal I/O: 106 I/O
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 176
Underkategori: Microprocessors - MPU
Övervakningstimers: Watchdog Timer
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
8542319000
USHTS:
8542310050
ECCN:
5A992.C

SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.