SAM9X72-I/4PB-SL3

Microchip Technology
579-SAM9X72-I4PB-SL3
SAM9X72-I/4PB-SL3

Tillverk:

Beskrivning:
Mikroprocessorer - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,TRAY

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 176

Lager:
176 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
92,43 kr 92,43 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM926
1 Core
32 bit/16 bit
800 MHz
TFBGA-240
32 kB
32 kB
3 V to 3.6 V
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataRAM-storlek: 64 kB
DataROM-storlek: 176 kB
I/O-spänning: 3 V to 3.6 V
Instruktionstyp: Fixed/Floating Point
Gränssnittstyp: I2C, SPI, UART
Antal I/O: 106 I/O
Antal timers/räknare: 2 x 64 bit, 6 x 32 bit
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 176
Underkategori: Microprocessors - MPU
Övervakningstimers: Watchdog Timer
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
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SAM9X70 Ultra-Low Power Microprocessors (MPUs)

Microchip Technology SAM9X70 Ultra-Low Power Embedded Microprocessors (MPUs) are ARM926EJ-S CPU-based MPUs that run up to 800MHz. The SAM9X70 supports various NVM interfaces, including NAND Flash, Quad SPI, and eMMC Flash. This device offers a 10/100/1000Mbps Ethernet interface with TSN connectivity support. It also includes State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES, and TDES), tamper pins, and PUF. Microchip offers different supply configurations and thoroughly tested power management solutions respecting the SAM9X70 power sequencing specifications referenced in the product specifications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.