SAM9X60T-V/DWB

Microchip Technology
579-SAM9X60T-V/DWB
SAM9X60T-V/DWB

Tillverk:

Beskrivning:
Mikroprocessorer - MPU ARM926 MPU, BGA, EXT. TEMP, T&R

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 401

Lager:
2 401 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
68,26 kr 68,26 kr
Komplett Papprulle (beställ i multiplar av 1500)
68,26 kr 102 390,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM926EJ-S
1 Core
32 bit/16 bit
600 MHz
TFBGA-228
32 kB
32 kB
1.02 V to 1.21 V
SAM9X60
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
Märke: Microchip Technology
DataRAM-storlek: 68 kB
DataROM-storlek: 160 kB
Gränssnittstyp: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
Minnestyp: DDR2
Fuktkänsliga: Yes
Antal I/O: 112 I/O
Processorserie: SAM9X60
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 1500
Underkategori: Microprocessors - MPU
Övervakningstimers: Watchdog Timer
Enhetens vikt: 1,186 g
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
8542319000
CNHTS:
8542311991
USHTS:
8542310030
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9X60 Low-Power Microprocessors

Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.