PIC32MZ2048EFM144-I/PL

Microchip Technology
579-MZ2048EFM144IPL
PIC32MZ2048EFM144-I/PL

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 103

Lager:
3 103 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
157,30 kr 157,30 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC32MZEF
SMD/SMT
LQFP-144
MIPS32 M-Class
2 MB
512 kB
32 bit
12 bit
200 MHz
120 I/O
2.1 V
3.6 V
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataRAM-typ: SRAM
Gränssnittstyp: CAN, I2C, SPI, SQI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 48 Channel
Processorserie: PIC32MZEF
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 60
Underkategori: Microcontrollers - MCU
Handelsnamn: MIPS32
Övervakningstimers: Watchdog Timer
Enhetens vikt: 1,290 g
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

PIC32MZ 32-bitars mikrokontroller

Microchip's PIC32MZ 32-bit Microcontrollers provide class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2MB), large RAM (512KB) and the connectivity peripherals—including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports—needed to support today's demanding applications.  The PIC32MZ also has class-leading code density that is 30% better than competitors, along with a 28Msps ADC that offers one of the best throughput rates for 32-bit MCUs.  Rounding out this family's high level of integration is a full-featured hardware crypto engine with a random number generator for high-throughput data encryption/decryption and authentication (e.g., AES, 3DES, SHA, MD5 and HMAC), as well as the first SQI interface on a Microchip MCU and the PIC32's highest number of serial channels.
Learn More

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MZ EF 32-Bit Microcontrollers

Microchip Technology PIC32MZ EF 32-Bit Microcontrollers feature industry-leading connectivity, peripheral options, and a MIPS32 M-Class core running up to 200MHz/330 DMIPS. The core features a Floating Point Unit (FPU) for fast, single- and double-precision math and enhanced DSP functionality with four 64-bit accumulators, single-cycle MAC, and a 5-stage pipeline. It is coupled with up to 2MB Flash and 512KB SRAM and integrates a Crypto Engine for reduced software overhead and easy execution of encryption/decryption. The PIC32MZ EF MCUs are also fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.