PIC32MZ1024EFM100T-I/PF

Microchip Technology
579-MZ1024EFM100TIPF
PIC32MZ1024EFM100T-I/PF

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32-BIT MCU 1024KB FL 512KB RAM, Crypto
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
135,15 kr 135 150,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC32MZEF
SMD/SMT
TQFP-100
MIPS32 M-Class
1 MB
512 kB
32 bit
12 bit
200 MHz
78 I/O
2.1 V
3.6 V
- 40 C
+ 85 C
AEC-Q100
Reel
Märke: Microchip Technology
DataRAM-typ: SRAM
Gränssnittstyp: CAN, I2C, SPI, SQI, UART
Fuktkänsliga: Yes
Antal ADC-kanaler: 40 Channel
Processorserie: PIC32MZEF
Produkt: MCUs
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1000
Underkategori: Microcontrollers - MCU
Handelsnamn: MIPS32
Övervakningstimers: Watchdog Timer
Enhetens vikt: 657 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
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
Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZ 32-bitars mikrokontroller

Microchip's PIC32MZ 32-bit Microcontrollers provide class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2MB), large RAM (512KB) and the connectivity peripherals—including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports—needed to support today's demanding applications.  The PIC32MZ also has class-leading code density that is 30% better than competitors, along with a 28Msps ADC that offers one of the best throughput rates for 32-bit MCUs.  Rounding out this family's high level of integration is a full-featured hardware crypto engine with a random number generator for high-throughput data encryption/decryption and authentication (e.g., AES, 3DES, SHA, MD5 and HMAC), as well as the first SQI interface on a Microchip MCU and the PIC32's highest number of serial channels.
Learn More

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

PIC32MZ EF 32-Bit Microcontrollers

Microchip Technology PIC32MZ EF 32-Bit Microcontrollers feature industry-leading connectivity, peripheral options, and a MIPS32 M-Class core running up to 200MHz/330 DMIPS. The core features a Floating Point Unit (FPU) for fast, single- and double-precision math and enhanced DSP functionality with four 64-bit accumulators, single-cycle MAC, and a 5-stage pipeline. It is coupled with up to 2MB Flash and 512KB SRAM and integrates a Crypto Engine for reduced software overhead and easy execution of encryption/decryption. The PIC32MZ EF MCUs are also fully supported by the MPLAB Harmony integrated software framework, which features software solutions to accelerate Graphics and Connectivity Application development.