PIC32MX340F512HT-80V/MR

Microchip Technology
579-32MX340F512HT80M
PIC32MX340F512HT-80V/MR

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
74,09 kr 244 497,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC32MX3xx
SMD/SMT
QFN-64
MIPS32 M4K
512 kB
32 kB
32 bit
10 bit
80 MHz
85 I/O
2.3 V
3.6 V
- 40 C
+ 105 C
Reel
Märke: Microchip Technology
DataRAM-typ: DRAM
Gränssnittstyp: I2C, RS-232, RS-485, SPI, UART, USB
Fuktkänsliga: Yes
Antal timers/räknare: 5 Timer
Processorserie: PIC32MX3
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 3300
Underkategori: Microcontrollers - MCU
Handelsnamn: MIPS32
Enhetens vikt: 206,300 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
PIC32MX 32-bit Microcontrollers

Microchip Technology PIC32MX 32-bit Microcontrollers (MCUs) combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general-purpose embedded control to more advanced audio, connectivity, and graphical embedded applications.

PIC32 32-Bit Microcontrollers (MCUs)

Microchip Technology PIC32 32-Bit Microcontrollers (MCUs) deliver 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core, 32KB to 512KB Flash, and 4KB to 128KB RAM for data and program execution. These high-performance MCUs give provide the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 MCUs bring cost-effective designs to market in the shortest time possible.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bitars MCU-ekosystem med mycket låg strömförbrukning

Microchip 32-bitars MCU-ekosystem med ultralåg effekt och med ett brett urval av strömsnåla MCU:er med ultralåg effekt ger låg strömförbrukning, vilket kulminerar i mindre än 35 uA/MHz aktiv ström och 200 nA i viloström. De energieffektiva 32-bitars MCU:erna sträcker sig från den minsta SAMD, till SAML med ultralåg effekt, till mer högpresterande MCU:er som SAMG och PIC32MX XLP.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.