PIC32MM0016GPL020-I/SS

Microchip Technology
579-MM0016GPL020ISS
PIC32MM0016GPL020-I/SS

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 4KB RAM 79 Power microMIPS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 102

Lager:
102 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,78 kr 13,78 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC32MMxxxxGPL
SMD/SMT
MIPS32 microAptiv UC
16 kB
4 kB
32 bit
10 bit/12 bit
25 MHz
16 I/O
2 V
3.6 V
- 40 C
+ 85 C
AEC-Q100
Tube
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: 32-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 67
Underkategori: Microcontrollers - MCU
Handelsnamn: microAptiv
Enhetens vikt: 164,200 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

PIC32MM Microcontrollers

Microchip Technology PIC32MM Microcontrollers are low-power, cost-effective 32-bit PIC32 microcontrollers designed to bridge the gap between the PIC24F XLP and PIC32MX families. The PIC32MM is the first PIC32 family to feature core independent peripherals and is designed to offload the CPU for lower power and lower system design. The PIC32MM devices are supported by the Microchip MPLAB® Code Configurator (MCC) to help simplify and accelerate designs. 

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.