PIC32CM6408PL10064-I/PT

Microchip Technology
579-CM6408PL10064IPT
PIC32CM6408PL10064-I/PT

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 724

Lager:
724 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,89 kr 8,89 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
TQFP-64
ARM Cortex M0+
64 kB
32 bit
12 bit
24 MHz
55 I/O
8 kB
1.8 V
5.5 V
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataRAM-typ: SRAM
DataROM-storlek: 8 kB
Gränssnittstyp: I2C, SPI, UART
Antal ADC-kanaler: 29 Channel
Antal timers/räknare: 4 x 16 bit
Processorserie: PIC32CM-PL10
Produkt: ARM Microcontroller
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 160
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

PIC32CM PL10 Arm® Cortex®-M0 + baserade MCU:er med låg strömförbrukning

Microchip Technologies PIC32CM PL10 Low-Power Arm® Cortex®-M0+ Based MCUs offer a balanced combination of performance, power efficiency, and peripherals, making them an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU. The PIC32CM PL10 family is pin-compatible with the AVR Dx families of 8-bit MCUs, so users can easily migrate from AVR MCU-based hardware designs. These MCUs feature familiar peripherals found on 8-bit MCUs, including Multi-Voltage I/O (MVIO), Configurable Custom Logic (CCL), and Event System (EVSYS). These peripherals reduce the BOM and PCB footprint to create compact and cost-efficient designs.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.