PIC32AK1216GC41048-E/PT

Microchip Technology
579-K1216GC41048EPT
PIC32AK1216GC41048-E/PT

Tillverk:

Beskrivning:
32-bitars mikrokontroller - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 473

Lager:
473 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,60 kr 20,60 kr
18,75 kr 468,75 kr
17,11 kr 1.711,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 32-bitars mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
TQFP-48
128 kB
16 kB
32 bit
12 bit
200 MHz
35 I/O
3 V
3.6 V
- 40 C
+ 125 C
Tray
Märke: Microchip Technology
DataRAM-typ: RAM
Gränssnittstyp: SPI
Antal ADC-kanaler: 18 Channel
Antal timers/räknare: 1 x 32 bit
Driftspänning: 3 V to 3.6 V
Produkt: Microcontrollers
Produkttyp: 32-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 250
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32A högpresterande 32-bitars mikrokontroller

Microchip Technology PIC32A Microcontrollers (MCUs) feature a 200MHz 32-bit CPU and a 64-bit double-precision floating-point unit (DP-FPU) for math-intensive applications. These high-performance solutions are designed to significantly reduce the need for external components. The PIC32A series features integrated high-speed analog peripherals, up to 40Msps 12-bit ADCs, high-speed 5ns comparators, and 100MHz gain bandwidth product (GBWP) op-amps. Additionally, integrated hardware safety and security features are included, such as error code correction (ECC) on flash and RAM, memory built-in self-test (MBIST), I/O integrity monitor, clock monitoring, and immutable secure boot and flash access control. Microchip Technology PIC32A MCUs assist developers with the accelerated rollout of computationally intensive applications that need advanced performance in sensor interfacing and data processing.