PIC24FJ64GC010T-I/BG

Microchip Technology
579-P24FJ64GC010TIBG
PIC24FJ64GC010T-I/BG

Tillverk:

Beskrivning:
16-bitars mikrokontroller - MCU PIC24F Advanced Analog XLP LCD USB
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2200   Flera: 2200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2200)
65,08 kr 143 176,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 16-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC24F
64 kB
8 kB
BGA-100
32 MHz
12 bit, 16 bit
85 I/O
2 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24FJxxxGC0xx
Reel
Märke: Microchip Technology
DAC-upplösning: 10 bit
DataRAM-typ: RAM
Gränssnittstyp: I2C, SPI, UART, USB
Fuktkänsliga: Yes
Antal ADC-kanaler: 50 Channel
Processorserie: PIC24
Produkt: USB MCUs
Produkttyp: 16-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 2200
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

PIC24FJxxGx 16-bit Microcontrollers

Microchip Technology PIC24FJ64Gx, PIC24FJ128Gx, and PIC24FJ256Gx 16-bit Microcontrollers (MCUs) are ideal for low power and connectivity applications. These devices offer multiple I2C, SPI, and UART peripherals, and multiple independent timers. These MCUs are available with 8kB to 16kB RAM memory for buffering and 64kB to 256kB Enhanced Flash program memory. The PIC24FJxxGx family of microcontrollers are offered in in 28, 44, 64, 80, 100, and 121 pin packages for design flexibility.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.