PIC18F25K80-H/MM

Microchip Technology
579-PIC18F25K80-H/MM
PIC18F25K80-H/MM

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU CAN 32KB FL 4KBRAM 16MIPS 12b ADC CTMU

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

På lager: 183

Lager:
183 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,70 kr 40,70 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
PIC18
32 kB
3.6 kB
QFN-28
64 MHz
12 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
PIC18(L)F2xK80
Tube
Märke: Microchip Technology
Fuktkänsliga: Yes
Antal timers/räknare: 5 Timer
Processorserie: PIC18
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 61
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Enhetens vikt: 70,800 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.A.2.A
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Thailand
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.