PIC18F2455T-I/SO

Microchip Technology
579-PIC18F2455T-I/SO
PIC18F2455T-I/SO

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 24kBF 2048RM FSUSB2
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1600   Flera: 1600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1600)
59,36 kr 94 976,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
58,83 kr
Min:
1

Liknande produkt

Microchip Technology PIC18F2455-I/SO
Microchip Technology
8-bitars mikrokontroller - MCU 24kBF 2048RM FSUSB2

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC18
24 kB
2 kB
SOIC-28
48 MHz
10 bit
24 I/O
4.2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)Fxx55
Reel
Märke: Microchip Technology
DataRAM-typ: SRAM
DataROM-storlek: 256 kB
DataROM-typ: EEPROM
Gränssnittstyp: EAUSART, I2C, SPI
Fuktkänsliga: Yes
Antal ADC-kanaler: 10 Channel
Antal timers/räknare: 4 Timer
Processorserie: PIC18
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1600
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Enhetens vikt: 2,215 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.