PIC16F17544T-I/SS

Microchip Technology
579-PIC16F17544TISS
PIC16F17544T-I/SS

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1600   Flera: 1600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1600)
9,02 kr 14 432,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
RISC
7 kB
512 B
SSOP-28
32 MHz
12 bit
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
Reel
Märke: Microchip Technology
DAC-upplösning: 10 bit
DataRAM-typ: SRAM
DataROM-storlek: 128 B
DataROM-typ: EEPROM
Gränssnittstyp: I2C, SPI
Antal ADC-kanaler: 11 Channel
Antal timers/räknare: 2 x 8 bit, 2 x 16 bit
Produkt: Microcontrollers
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1600
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer, Windowed
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
8542319000
USHTS:
8542310015
ECCN:
3A991.a.2
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
PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)

Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs) are designed to deliver high performance and energy efficiency for a wide range of embedded applications. These Microchip PIC16F175x MCUs feature integrated op amps, high-speed 10-bit Analog-to-Digital Converters (ADCs), 10-bit Pulse Width Modulators (PWMs), and comparators. The MCUs enable precise analog signal conditioning, motor control, and power conversion. With flexible core-independent peripherals and low-power modes, these devices are ideal for use in industrial automation, sensor interfaces, lighting control, and portable devices. A compact footprint and analog integration reduce external component count, simplifying design and lowering system cost.