PIC16F1454-E/P

Microchip Technology
579-PIC16F1454-E/P
PIC16F1454-E/P

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 390   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,87 kr 7 359,30 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC16
14 kB
1 kB
PDIP-14
48 MHz
10 bit
11 I/O
2.3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16(L)F145x
Tube
Märke: Microchip Technology
DataRAM-typ: SRAM
Gränssnittstyp: USB
Antal timers/räknare: 3 Timer
Processorserie: PIC16
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 30
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Enhetens vikt: 1,620 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.