PIC12LC509A-04/SN

Microchip Technology
579-PIC12LC509A04SN
PIC12LC509A-04/SN

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 1kx12 OTP
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14,52 kr 14,52 kr

Liknande produkt

Microchip Technology PIC12F509-I/SN
Microchip Technology
8-bitars mikrokontroller - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC SOIC8

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC12
1.5 kB
41 B
SOIC-8
4 MHz
No ADC
2.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
PIC12(L)C5xx
Tube
Märke: Microchip Technology
DataROM-typ: EEPROM
Fuktkänsliga: Yes
Antal timers/räknare: 8 Timer
Processorserie: PIC12F
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: EPROM
Fabriksförpackningskvantitet: 100
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Övervakningstimers: Watchdog Timer
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.