PIC12F1822-E/P

Microchip Technology
579-PIC12F1822-E/P
PIC12F1822-E/P

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 480

Lager:
480 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,26 kr 15,26 kr
13,95 kr 348,75 kr
12,86 kr 1.543,20 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC12
3.5 kB
128 B
PDIP-8
32 MHz
10 bit
6 I/O
2.3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC12(L)F1822
Tube
Märke: Microchip Technology
DataRAM-typ: SRAM
DataROM-storlek: 256 B
DataROM-typ: EEPROM
Gränssnittstyp: I2C, SPI
Fuktkänsliga: Yes
Antal ADC-kanaler: 4 Channel
Antal timers/räknare: 3 Timer
Processorserie: PIC12
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 60
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
Övervakningstimers: Watchdog Timer, Extended
Enhetens vikt: 1 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.