MSC050SDA070S

Microchip Technology
494-MSC050SDA070S
MSC050SDA070S

Tillverk:

Beskrivning:
SiC-schottkydioder 700V, 50A SiC SBD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 44

Lager:
44 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,77 kr 63,77 kr
58,75 kr 1.762,50 kr
51,23 kr 6.147,60 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: SiC-schottkydioder
RoHS-direktivet:  
SMD/SMT
D3PAK
Single
50 A
1.2 kV
1.5 V
290 A
200 uA
- 55 C
+ 175 C
Tube
Märke: Microchip Technology
Pd - Effektavledning: 429 W
Produkttyp: SiC Schottky Diodes
Fabriksförpackningskvantitet: 30
Underkategori: Diodes & Rectifiers
Vr - Backspänning: 700 V
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
8541100000
USHTS:
8541100080
ECCN:
EAR99

Silicon Carbide (SiC) Schottky Barrier Diodes

Microchip Technology Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) offer dynamic and thermal performance over conventional Silicon (Si) power diodes. SiC devices offer a much greater dielectric breakdown field strength, higher bandgap, and higher thermal conductivity compared to Silicon-only devices. SiC SBDs feature zero forward and reverse recovery charges, reducing diode switching losses. These devices also offer temperature-independent switching, ensuring stable high-temperature performance.

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.