MSC040SMA120J

Microchip Technology
494-MSC040SMA120J
MSC040SMA120J

Tillverk:

Beskrivning:
MOSFET-moduler MOSFET SIC 1200 V 40 mOhm SOT-227

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 60

Lager:
60 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
371,42 kr 371,42 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: MOSFET-moduler
RoHS-direktivet:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
53 A
50 mOhms
- 10 V, + 25 V
- 55 C
+ 175 C
208 W
Tube
Märke: Microchip Technology
Konfiguration: Single
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Produkttyp: MOSFET Modules
Fabriksförpackningskvantitet: 10
Underkategori: Discrete and Power Modules
Typ: Power MOSFET
Enhetens vikt: 50,487 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Carbide (SiC) MOSFETs

Microchip Technology Silicon Carbide (SiC) MOSFETs offer superior dynamic and thermal performance over conventional Silicon (Si) power MOSFETs. These MOSFETs have low capacitances, low gate charge, fast switching speed, and good avalanche ruggedness. The SiC MOSFETs can stabilize operation at 175°C high junction temperature. These MOSFETs provide high efficiency with low switching losses. The SiC MOSFETs do not require any freewheeling diodes. Typical applications include smart grid transmission and distribution, induction heating and welding, and power supply and distribution.

Silicon Carbide (SiC) Semiconductors

Microchip Technology Silicon Carbide (SiC) Semiconductors are an innovative option for power electronic designers looking to improve system efficiency, smaller form factor, and higher operating temperature in products covering industrial, medical, military/aerospace, aviation, and communication market segments. Microchip's next-generation SiC MOSFETs and SiC Schottky Barrier Diodes (SBDs) are designed with high repetitive Unclamped Inductive Switching (UIS) capability, and its SiC MOSFETs maintain high UIS capability at approximately 10J/cm2 to 15J/cm2 and robust short-circuit protection at 3ms to 5ms. The Microchip Technology SiC SBDs are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse currents for lower switching loss. In addition, SiC MOSFET and SiC SBD can be paired together for use in modules.