MPLAD15KP45AE3

Microchip Technology
494-MPLAD15KP45AE3
MPLAD15KP45AE3

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder Uni-Directional TVS
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
32 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
199,70 kr 19 970,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
PLAD-2
207 A
15 kW
- 55 C
+ 150 C
MPLAD
Bulk
Märke: Microchip Technology
Driftspänning: 45 V
Pd - Effektavledning: 2.5 W
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 1
Underkategori: ESD Protection Diodes / TVS Diodes
Vf - Framspänning: 2 V
Enhetens vikt: 2,200 g
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
MPLADxxKP TVS Diodes

Microchip Technology MPLADxxKP Transient Voltage Suppressors (TVS) Diodes are designed to minimize thermal resistance and cumulative heating. These MPLAD diodes are 18kW and 36kW rated and available in both uni-directional and bi-directional construction. The MPLADxxKP TVS diodes feature high-power, high-reliability with wafer fabrication, low capacitance signal protection, and low-profile SMD/SMT package. These MPLADxxKP diodes meet a multi-stroke lightning standard RTCA DO-160, section-22 for aircraft design. Typical applications include military, medical equipment, telecommunications, lighting, and automotive load dump protection.

PRESENTERADE PRODUKTER
MICROCHIP