MPFS460T-1FCG1152I

Microchip Technology
494-MPFS460T1FCG1152
MPFS460T-1FCG1152I

Tillverk:

Beskrivning:
SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 461KLEs

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7 380,04 kr 7 380,04 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: SoC FPGA
RoHS-direktivet:  
SMD/SMT
FCBGA-1152
RV64GC, RV64IMAC
5 Core
667 MHz, 667 MHz
16 kB, 4 x 32 kB
4 x 32 kB
461000 LE
31.6 Mbit
468 I/O
- 40 C
+ 100 C
Märke: Microchip Technology
Förpackning: Tray
Fabriksförpackningskvantitet: 1
Underkategori: SOC - Systems on a Chip
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
8542310070
ECCN:
3A991.a.2
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
PolarFire® SoC FPGAs

Microchip Technology PolarFire® SoC FPGAs are a combination of low power consumption, thermal efficiency, and defense-grade security for smart, connected systems. These devices from Microchip Technology are the first system-on-chip (SoCs) field-programmable gate arrays (FPGAs) with a deterministic, coherent RISC-V CPU cluster. They also have a deterministic L2 memory subsystem, enabling Linux and real-time applications. PolarFire SoC devices deliver up to 50% lower power than alternative FPGAs. They are built on a mid-range, low-power PolarFire FPGA Architecture that spans 25k to 460k logic elements (LEs) and features 12.7G transceivers. EEMBC CoreMark®-Pro benchmarks chart overpower consumed illustrates the PolarFire SoC low-power advantage.