MICRF221AYQS

Microchip Technology
998-MICRF221AYQS
MICRF221AYQS

Tillverk:

Beskrivning:
RF-mottagare 850MHz to 950MHz, 3.0V to 3.6V, 9mA, 10kbps ASK Recdeiver with Auto-Poll and RSS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 403

Lager:
1 403 Kan skickas omedelbart
Fabrikens ledtid:
23 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,77 kr 11,77 kr
11,66 kr 1 142,68 kr
11,55 kr 12 450,90 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: RF-mottagare
RoHS-direktivet:  
Superheterodyne
850 MHz to 950 MHz
+ 105 C
- 40 C
QSOP-16
SMD/SMT
Tube
Bandbredd: 380 kHz
Märke: Microchip Technology
Fuktkänsliga: Yes
Arbetsström: 9.5 mA
Produkttyp: RF Receiver
Serie: MICRF221
Fabriksförpackningskvantitet: 98
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Teknologi: Si
Enhetens vikt: 288 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.