MIC61150-10YMME-TR

Microchip Technology
998-MIC6115010YMMETR
MIC61150-10YMME-TR

Tillverk:

Beskrivning:
LDO-spänningsregulatorer Low VIN, Single Supply, 1.5A LDO
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
30,32 kr 75 800,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
30,32 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
MSOP-10
150 mA
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Del # Alias: MIC61150-10YMME TR
Enhetens vikt: 143,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MIC61150 LDO Voltage Regulators

Microchip MIC61150 LDO Voltage Regulators are a 1.5A output, low input voltage, single-supply regulators. These regulators operate over a single input voltage range of 1.1V to 3.6V and offers an ultra-low dropout (less than 200mV over the entire operating temperature range). The MIC61150 is designed to drive digital circuits requiring low voltages at high currents such as DSPs, FPGAs, microcontrollers, etc. The regulator is available as a 1.0V fixed output voltage option or as an adjustable-output voltage option. The MIC61150 is stable with a 22µF, low-ESR ceramic capacitor, and includes protection features such as thermal shut-down, current limiting and logic enable.