MIC3203-1YM-TR

Microchip Technology
998-MIC3203-1YMTR
MIC3203-1YM-TR

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar HBLED Driver Controller with High-Side Current Sense
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
13,04 kr 32 600,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
SOIC-8
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Del # Alias: MIC3203-1YM TR
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.