MIC2592B-2YTQ-TR

Microchip Technology
998-MIC2592B-2YTQTR
MIC2592B-2YTQ-TR

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
115,54 kr 231 080,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
SMD/SMT
TQFP-48
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Hot Swap Voltage Controllers
Fabriksförpackningskvantitet: 2000
Underkategori: PMIC - Power Management ICs
Del # Alias: MIC2592B-2YTQ TR
Enhetens vikt: 9,072 g
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.