MIC2585-1LYTS

Microchip Technology
998-MIC2585-1LYTS
MIC2585-1LYTS

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap Dual Channel Hot-Swap Controller - 100mV Threshold

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
64,13 kr 64,13 kr
58,94 kr 589,40 kr
49,08 kr 1 227,00 kr
44,63 kr 4 463,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
SMD/SMT
TSSOP-24
Tube
Märke: Microchip Technology
Produkttyp: Hot Swap Voltage Controllers
Serie: MIC2585
Fabriksförpackningskvantitet: 62
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 212 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.