MIC2583R-LYQS

Microchip Technology
998-MIC2583R-LYQS
MIC2583R-LYQS

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap Single-Channel Hot-Swap Controller - 200mV Fast-Trip Threshold
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 98   Flera: 98
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
39,75 kr 3 895,50 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
SMD/SMT
QSOP-16
Tube
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Hot Swap Voltage Controllers
Serie: MIC2583
Fabriksförpackningskvantitet: 98
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 288 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.