MIC23656YFT-TR

Microchip Technology
579-MIC23656YFT-TR
MIC23656YFT-TR

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 6A, 5V Synch Buck Regulator w/ I2C
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
16,11 kr 80 550,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Switchande spänningsregulatorer
SMD/SMT
FTQFN-16
Buck
600 mV to 1.28 V
6 A
1 Output
2.4 V
5.5 V
1.6 MHz
- 40 C
+ 125 C
MIC23656
Reel
Märke: Microchip Technology
Ingångsspänning: 2.4 V to 5.5 V
Fuktkänsliga: Yes
Arbetsström: 55 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 2.4 V
Typ: Step-Down Converter
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
8542390090
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
Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC23350/23356/23656 Step-Down Regulators

Microchip Technology MIC23350/23356/23656 Step-Down Regulators are synchronous regulators with HyperLight Load™ that provide high efficiency at light loads. MIC23350 regulators employ two VSEL (voltage selection) three-state pins to set the output voltage for nine combinations. These regulators are available in a thermally efficient, 16-lead, 2.5mm x 2.5mm x 0.5mm thin MLF package. The MIC23350/23356/23656 regulators feature a 2.4V to 5.5V input voltage range, and the low shutdown and quiescent currents are ideal for single-cell, Li-ion, and battery-powered applications.