MCP9904T-1E/9Q

Microchip Technology
579-MCP9904T-1E/9Q
MCP9904T-1E/9Q

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste Quad Temp Sensor Fixed Address Alerts
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
11,66 kr 58 300,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
+/- 1 C
- 40 C
+ 125 C
VDFN-10
I2C, SMBus
3 V
3.6 V
Remote
No Shutdown
SMD/SMT
Reel
Märke: Microchip Technology
Arbetsström: 1.12 mA
Pd - Effektavledning: 500 mW
Produkt: Temperature Sensors
Produkttyp: Board Mount Temperature Sensor ICs
Serie: MCP990x
Fabriksförpackningskvantitet: 5000
Underkategori: Sensors
Typ: Temperature Sensor with Beta Compensation
Enhetens vikt: 20 mg
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
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP9902/3/4 Low-Temperature Remote Diode Sensors

Microchip MCP9902/3/4 Low-Temperature Remote Diode Sensors monitor up to four temperature channels and support up to a 2.2nF diode filter capacitor. The MCP9902/3/4 sensors are high accuracy and low cost, with advanced features like Resistance Error Correction (REC). Additional features like Beta Compensation and automatic diode-type detection combines for a robust solution.