MCP8025A-115E/MP

Microchip Technology
579-MCP8025A-115E/MP
MCP8025A-115E/MP

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key Off Mode
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
26,39 kr 26,39 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
500 mA
200 uA
- 40 C
+ 150 C
SMD/SMT
QFN-40
Tube
Märke: Microchip Technology
Antal utgångar: 3 Output
Utgångsspänning: Adjustable
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Serie: MCP8025
Fabriksförpackningskvantitet: 73
Underkategori: PMIC - Power Management ICs
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
8542390090
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
MCP8025/6 3-Phase BLDC Motor Gate Drivers

Microchip Technology MCP8025/6 3-Phase BLDC Motor Gate Drivers provide a complete motor control and drive solution for many automotive and industrial applications. The MCP8025/6 drivers offer 3-phase Brushless DC (BLDC) power modules with three integrated half-bridge drivers capable of driving three external NMOS/NMOS transistor pairs. These three half-bridge drivers deliver a peak output current of 0.5A at 12V to power high-side and low-side NMOS MOSFET transistors. The MCP8025/6 drivers offer shoot-through, overcurrent, and short-circuit protection. These gate drivers feature 150ºC ambient temperature, low sleep current of 5µA (typ), and LIN transceiver. The MCP8025/6 drivers are well-suited for under the hood automotive designs and applications that need to reduce key-off power consumption.