MCP6V36UT-E/OT

Microchip Technology
579-MCP6V36UT-EOT
MCP6V36UT-E/OT

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare Single, Zero-Drift Op Amp, E Temp
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
10,21 kr 30 630,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Operationsförstärkare - Op-förstärkare
1 Channel
300 kHz
130 mV/us
25 uV
5 pA
5.5 V
1.8 V
23 uA
21 mA
135 dB
50 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
Produkttyp: Op Amps - Operational Amplifiers
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.