MCP6V08T-E/MNY

Microchip Technology
579-MCP6V08T-E/MNY
MCP6V08T-E/MNY

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare Sngl w/ CS Auto-Zero Op Amp E Temp
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
22,26 kr 73 458,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
1 Channel
1.3 MHz
500 mV/us
3 uV
6 nA
5.5 V
1.8 V
300 uA
22 mA
120 dB
82 nV/sqrt Hz
TDFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V08
AEC-Q100
Reel
Förstärkartyp: General Purpose Amplifier
Märke: Microchip Technology
In - ingångsströmmens brusdensitet: 0.0006 pA
Fuktkänsliga: Yes
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
PSRR - Strömförsörjningens avvisningskvot: 125 dB
Fabriksförpackningskvantitet: 3300
Underkategori: Amplifier ICs
Teknologi: CMOS
Enhetens vikt: 50 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V0X Auto-Zero Operational Amplifiers

Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers (Op Amps) feature a self-correcting architecture and a maximum input offset voltage of 2µV for high precision. The MCP6V0X Op Amps have a low operating-voltage range of 1.8V to 5.5V, a low typical quiescent current of 300µA, and can run off two 1.5V cells with full battery use. These devices offer high common-mode rejection, rail-to-rail input/output, and are ideal for portable, battery-powered applications.