MCP664T-E/SL

Microchip Technology
579-MCP664T-E/SL
MCP664T-E/SL

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare Quad 60MHz OP E temp
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2600   Flera: 2600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2600)
23,21 kr 60 346,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
23,21 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
4 Channel
60 MHz
32 V/us
8 mV
6 nA
5.5 V
2.2 V
6 mA
90 mA
66 dB
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP664
AEC-Q100
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
Fabriksförpackningskvantitet: 2600
Underkategori: Amplifier ICs
Vcm - CM-spänning: 2.5 V to 5.5 V
Enhetens vikt: 338 mg
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
8542319000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.