MCP48CMB04T-E/ML

Microchip Technology
579-MCP48CMB04T-E/ML
MCP48CMB04T-E/ML

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Quad Channel, 8-Bit, MTP, SPI DAC
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
54,06 kr 178 398,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
54,06 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - DAC
8 bit
4 Channel
SPI
QFN-20
Reel
Märke: Microchip Technology
Produkttyp: DACs - Digital to Analog Converters
Fabriksförpackningskvantitet: 3300
Underkategori: Data Converter ICs
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
8542390040
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
MCP4xCXBXX Digital to Analog Converters

Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.

MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully.