MCP4631T-104E/ST

Microchip Technology
579-MCP4631T-104E/ST
MCP4631T-104E/ST

Tillverk:

Beskrivning:
Digital IC-potentiometer Dual 7B V I2C POT
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
10,92 kr 27 300,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
10,92 kr
Min:
1

Liknande produkt

Microchip Technology MCP4631-104E/ST
Microchip Technology
Digital IC-potentiometer Dual 7B V I2C POT

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digital IC-potentiometer
RoHS-direktivet:  
100 kOhms
Dual
128 Tap
Volatile
Serial (2-Wire, I2C)
2.5 V, 3.3 V, 5 V
2.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
AEC-Q100
Reel
Märke: Microchip Technology
Produkttyp: Digital Potentiometer ICs
Fabriksförpackningskvantitet: 2500
Underkategori: Digital Potentiometer ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 1.8 V
Enhetens vikt: 140,300 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.