MCP4341-502E/ST

Microchip Technology
579-MCP4341502E/ST
MCP4341-502E/ST

Tillverk:

Beskrivning:
Digital IC-potentiometer 5k SPI 7-bit Quad Channel

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 179

Lager:
179 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,85 kr 16,85 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digital IC-potentiometer
RoHS-direktivet:  
MCP4341
5 kOhms
150 PPM / C
20 %
Quad
129 Tap
Non Volatile
SPI
1.8 V to 5.5 V
550 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
AEC-Q100
Linear
Tube
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Digital Potentiometer ICs
Fabriksförpackningskvantitet: 74
Underkategori: Digital Potentiometer ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Enhetens vikt: 191 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP434x & MCP436x Digital Potentiometers

Microchip Technology MCP434x and MCP436x quad digital potentiometers are 7-bit and 8-bit non-volatile devices, featuring an SPI interface and static current consumption of just 5mA (max). The MCP434x and MCP436x are unlike mechanical potentiometers from which they can be controlled digitally, eliminating the need for human interaction and increasing system accuracy, flexibility, and manufacturing throughput while decreasing manufacturing costs. The non-volatile memory in these digital potentiometers enables the devices to retain their settings at power down. Their low static current consumption of just 5mA (max) helps extend battery life. The MCP434x and MPC436x potentiometers are available in space-saving packages as small as 4mm X 4mm QFN, making them ideal for a variety of consumer and industrial applications.