MCP4231-103E/SL

Microchip Technology
579-MCP4231-103-E/SL
MCP4231-103E/SL

Tillverk:

Beskrivning:
Digital IC-potentiometer Dual 7B V SPI POT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 207

Lager:
207 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,92 kr 10,92 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
10,92 kr
Min:
1

Liknande produkt

Microchip Technology MCP4231T-103E/SL
Microchip Technology
Digital IC-potentiometer Dual 7B V SPI POT

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digital IC-potentiometer
RoHS-direktivet:  
10 kOhms
150 PPM / C
20 %
Dual
128 Tap
Volatile
Serial, SPI
2.5 V, 3.3 V, 5 V
1 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOIC-14
AEC-Q100
Linear
Tube
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Digital Potentiometer ICs
Fabriksförpackningskvantitet: 57
Underkategori: Digital Potentiometer ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 1.8 V
Enhetens vikt: 338 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.