MCP3422A7T-E/MC

Microchip Technology
579-MCP3422A7T-E/MC
MCP3422A7T-E/MC

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 18bit deltasigma ADC single channel, 4sps
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
34,66 kr 114 378,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP3422
SMD/SMT
DFN-8
18 bit
2 Channel
I2C
3.75 S/s, 15 S/s, 60 S/s, 240 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
Förstärkningsfel: 0.05 %
INL - Integrerad icke-linjäritet: 10 PPM
Antal omvandlare: 1 Converter
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: Internal
Spänningsreferens: 2.048 V
Avstängning: Shutdown
Fabriksförpackningskvantitet: 3300
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Typ: Data Acquisition
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
8542399000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.