MCP3421DM-BFG

Microchip Technology
579-MCP3421DM-BFG
MCP3421DM-BFG

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering MCP3421Battery Fuel Gauge Demo Brd

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: IC-utvecklingsverktyg för konvertering
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Demonstration Boards
ADC
MCP3421
1.5 V, 9 V
AEC-Q100
Märke: Microchip Technology
Gränssnittstyp: I2C
Produkttyp: Data Conversion IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MCP3421 Battery Fuel Gauge Demo Board

Microchip Technology MCP3421 Battery Fuel Gauge Demo Board (MCP3421DM-BFG) shows users how to measure the battery voltage and discharging current using the MCP3421 Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC). The MCU algorithm calculates the amount of battery fuel used. The MCP3421 Demo Board measures the voltage and current coming out from the battery in the discharge mode, and the voltage and current coming into the battery in the charging mode. It calculates the total fuel used and also remaining fuels. The measurement takes place approximately every one second and updates the measurement data and calculated results on the included 2x16 LCD Display.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.