MCP33121D-10T-E/MN

Microchip Technology
579-MCP33121D10TEMN
MCP33121D-10T-E/MN

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 14-bit,1 Msps, single channel, differential SAR ADC
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
57,03 kr 188 199,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP331xxD-10
SMD/SMT
TDFN-10
14 bit
1 Channel
SPI
1 MS/s
Differential
SAR
1.8 V
1.7 V to 5.5 V
85.1 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
DNL - Differential icke-linjäritet: 0.25 LSB
INL - Integrerad icke-linjäritet: 0.5 LSB
Antal omvandlare: 1 Converter
Strömförbrukning: 6.2 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Spänningsreferens: 2.5 V to 5.1 V
SFDR - Spuriosfritt dynamiskt område: 103.5 dB
Avstängning: Shutdown
SINAD - Signalbrus och distorsionsförhållande: 85.2 dBFS
Fabriksförpackningskvantitet: 3300
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 1.7 V
THD - Total harmonisk distorsion: - 99.2 dB
Typ: High-Precision Data Acquisition
Del # Alias: MCP33151D-10T-E/MN
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
8542390030
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
Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.