MCP33111-10T-E/MN

Microchip Technology
579-MCP3311110TEMN
MCP33111-10T-E/MN

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3300   Flera: 3300
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3300)
30,21 kr 99 693,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP331xx-10
SMD/SMT
TDFN-10
12 bit
1 Channel
SPI
1 MS/s
Pseudo-Differential/Single-Ended
SAR
1.8 V
1.7 V to 5.5 V
73.8 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
DNL - Differential icke-linjäritet: 0.06 LSB
INL - Integrerad icke-linjäritet: 0.12 LSB
Antal omvandlare: 1 Converter
Strömförbrukning: 6.2 mW
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Spänningsreferens: 2.5 V to 5.1 V
SFDR - Spuriosfritt dynamiskt område: 95.9 dB
Avstängning: Shutdown
SINAD - Signalbrus och distorsionsförhållande: 73.8 dBFS
Fabriksförpackningskvantitet: 3300
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.1 V
Minimal matningsspänning: 0 V
THD - Total harmonisk distorsion: - 93.7 dB
Typ: High-Precision Data Acquisition
Del # Alias: MCP33141-10T-E/MN
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
8542390030
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.