MCP3302-BI/SL

Microchip Technology
579-MCP3302-BI/SL
MCP3302-BI/SL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 13-bit Diff In 2 Chl

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 123

Lager:
123 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,24 kr 50,24 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP3302
SMD/SMT
SOIC-14
13 bit
2 Channel
SPI
100 kS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
Märke: Microchip Technology
DNL - Differential icke-linjäritet: 0.5 LSB
INL - Integrerad icke-linjäritet: 0.5 LSB
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Spänningsreferens: 400 mV to 5 V
SFDR - Spuriosfritt dynamiskt område: 92 dB
Avstängning: Shutdown
SINAD - Signalbrus och distorsionsförhållande: 78 dB
Fabriksförpackningskvantitet: 57
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 4.5 V
THD - Total harmonisk distorsion: - 91 dB
Typ: Low Power ADC
Enhetens vikt: 338 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.