MCP3004-I/SL

Microchip Technology
579-MCP3004-I/SL
MCP3004-I/SL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 10-bit SPI 4 Chl IND TEMP, SOIC14

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 577

Lager:
577 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,12 kr 25,12 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP3004
SMD/SMT
SOIC-14
10 bit
4 Channel
SPI
200 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
Märke: Microchip Technology
DNL - Differential icke-linjäritet: 0.25 LSB
INL - Integrerad icke-linjäritet: 0.5 LSB
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Produkt: Analog to Digital Converters
Produkttyp: ADCs - Analog to Digital Converters
SFDR - Spuriosfritt dynamiskt område: 78 dB
SINAD - Signalbrus och distorsionsförhållande: 61 dB
Fabriksförpackningskvantitet: 57
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
THD - Total harmonisk distorsion: - 76 dB
Typ: High Performance, Low Power Consumption
Enhetens vikt: 338 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Thailand
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP3004 & MCP3008 Analog-to-Digital Converters

Microchip Technology MCP3004 and MCP3008 Analog-to-Digital Converters are successive approximation 10-bit Analogto-Digital (A/D) converters. The Microchip Technology converters feature an onboard sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs.

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.