MCP2210-I/SO

Microchip Technology
579-MCP2210ISO
MCP2210-I/SO

Tillverk:

Beskrivning:
USB, IC-gränssnitt USB to SPI Protocol Converter

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 968

Lager:
968 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,85 kr 23,85 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: USB, IC-gränssnitt
RoHS-direktivet:  
USB Controllers
Bridge, USB to SPI
SMD/SMT
SOIC-20
USB 2.0
Full Speed (FS)
12 Mb/s, 480 Mb/s
3.3 V
5.5 V
15 mA
- 40 C
+ 85 C
Tube
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TH
Gränssnittstyp: SPI, USB
Fuktkänsliga: Yes
Driftspänning: 3.3 V to 5.5 V
Produkttyp: USB Interface IC
Fabriksförpackningskvantitet: 38
Underkategori: Interface ICs
Enhetens vikt: 801 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

MCP2210 USB-to-SPI Protocol Converter

Microchip MCP2210 USB-to-SPI Protocol Converter is the simplest, smallest, and most cost-effective device for adding USB-certified connectivity to SPI-based systems. This space-constrained Microchip USB-to-SPI protocol converter features nine flexible GPIO pins that can be configured as standard digital I/O pins or in alternate configurations. The MCP2210 converter utilizes the USB HID class supported by Windows®, Linux, and Mac OS® operating systems. This Microchip converter is a 100% plug-and-play solution, making it even simpler to add USB to existing designs for data collection, transfer, and analysis as well as many other USB functions.