MCP2030AT-I/ST

Microchip Technology
579-MCP2030ATIST
MCP2030AT-I/ST

Tillverk:

Beskrivning:
RF-frontände Keyless Entry AFE
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
24,85 kr 62.125,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
29,76 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: RF-frontände
RoHS-direktivet:  
RF Front End
125 kHz
13 uA
+ 85 C
SMD/SMT
TSSOP-14
Reel
Märke: Microchip Technology
Minsta drifttemperatur: - 40 C
Produkttyp: RF Front End
Serie: MCP2030
Fabriksförpackningskvantitet: 2500
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Enhetens vikt: 140,300 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542310302
ECCN:
EAR99

MCP2030A Three-Channel Analog Front-End

Microchip MCP2030A Three-Channel Analog Front-End is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. There are eight internal configuration registers in the MCP2030 which are readable and programmable, except the read-only STATUS register, by an external device. The MCP2030A has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The MCP2030A is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active). The device can also be operated in Battery Back-up and Batteryless modes using a few external components.