MCP19114-E/MJ

Microchip Technology
579-MCP19114-E/MJ
MCP19114-E/MJ

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Digitally Enhn Power Low-Side PWM Contr
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
44,73 kr 44,73 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Boost, Cuk, Flyback, SEPIC
1 Output
31.25 kHz to 2 MHz
50 %
500 mV
50 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Tube
Märke: Microchip Technology
Beskrivning/funktion: Digitally enhanced power analog synchronous PWM controller
Falltid: 30 ns
Isolering: Isolated
Fuktkänsliga: Yes
Driftspänning: 4.5 V to 42 V
Utgångstyp: Open Drain
Produkt: PWM Controllers
Produkttyp: Switching Controllers
Stigtid: 40 ns
Avstängning: Shutdown
Fabriksförpackningskvantitet: 91
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 1 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions, including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers, and Microchip's Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost-effective, efficient, space-saving power conversion solutions.

MCP19114 / MCP19115 Low-Side PWM Controllers

Microchip MCP19114 / MCP19115 Synchronous Low-Side PWM Controllers are mid-voltage (4.5-42V) analog-based devices with an integrated 8-bit PIC™ Microcontroller. This Microchip product family combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the reconfigurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution.