MCP18480-I/SS

Microchip Technology
579-MCP18480-I/SS
MCP18480-I/SS

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap 48V Hot Swap
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
74,09 kr 74,09 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
1 Channel
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Yes
Märke: Microchip Technology
Fuktkänsliga: Yes
Pd - Effektavledning: 800 mW
Produkttyp: Hot Swap Voltage Controllers
Fabriksförpackningskvantitet: 67
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 453,600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.