MCP1322T-29CE/OT

Microchip Technology
579-MCP1322T-29CE/OT
MCP1322T-29CE/OT

Tillverk:

Beskrivning:
Övervakningskretsar Active low Open-drain + Active High-PP, MR(Reset delay = 1.6ms, Vtrpd - 2.9V)
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,84 kr 7,84 kr
Komplett Papprulle (beställ i multiplar av 3000)
7,84 kr 23 520,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
SOT-23-5
MCP132X
AEC-Q100
Reel
Cut Tape
Märke: Microchip Technology
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MCP13xx System Supervisors and Reset Circuits

Microchip MCP13xx System Supervisors and Reset Circuits are an extensive family of low-cost, precision system supervisors. These system supervisors and reset circuits support microcontrollers, ASICs, digital signal processors, and custom chipsets. The family offers a large variety of reset trip points, output types, and package options to cover most application requirements. The supervisor family protects from brown-out conditions occurring as a result of supply voltage drops below the safe operating level. The devices are ideal for embedded control applications such as hand-held instrumentation, telephone hand-sets, and other battery-powered operations.