LE87557NQCT

Microchip Technology
579-LE87557NQCT
LE87557NQCT

Tillverk:

Beskrivning:
Buffertar och linjedrivare 1CH G.HN Line Driver, T&R

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
21,31 kr 106 550,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Buffertar och linjedrivare
RoHS-direktivet:  
1 Input
1 Output
Non-Inverting
1.2 mA
6 V
12 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Buffers & Line Drivers
Fabriksförpackningskvantitet: 5000
Underkategori: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Le87557 Single Channel Differential Amplifier

Microsemi / Microchip Le87557 Single Channel Differential Amplifier is designed to drive full rate VDSL2, ADSL2+, and PLC high-power signals. The Le87557 device contains a pair of wide-band amplifiers designed with Microsemi’s HV15 bipolar SOI process for high-power output with low power consumption. Line driver gain is set externally to the device, and it can be powered from a single high-voltage supply or from dual supplies. The device can be programmed to one of three preset bias levels to optimize power and performance. Also, the line driver features a power-down state, which forces low-power and high-impedance modes for receive transmissions or for idle operations. The control pins respond to input levels that can be generated with a standard GPIO but are tolerant of higher voltage logic levels.