LAN96457ST-I/8MW

Microchip Technology
579-LAN96457STI8MW
LAN96457ST-I/8MW

Tillverk:

Beskrivning:
Ethernet IC:er 7 port Ethernet Switch with Standard Features

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
101,23 kr 101 230,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet IC:er
SMD/SMT
TQFP-128
Ethernet Switch
10/100/1000BASE-T
7 Transceiver
1.25 Gb/s, 3.125 Gb/s, 5 Gb/s
I2C, RMII, RGMII, SGMII, SPI
1.15 V
3.3 V
- 40 C
+ 85 C
Reel
Märke: Microchip Technology
Utvecklingskit: EV14H52A, EV03E14A
Duplex: Full Duplex, Half Duplex
Produkttyp: Ethernet ICs
Fabriksförpackningskvantitet: 1000
Underkategori: Communication & Networking ICs
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
8542390030
ECCN:
4A994.J
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LAN9645xF & LAN9645xS Gigabit Ethernet Switches

Microchip Technology LAN9645xF and LAN9645xS Gigabit Ethernet Switches provide high-speed, reliable communication to connect and control industrial devices in real time. The LAN9645xF and LAN9645xS switches offer multiple configurations for specific application needs and are available in five-, seven-, and nine-port options with up to five integrated 10/100/1000BASE-T PHYs. These Microchip Ethernet switches can operate in stand-alone unmanaged system configurations or in managed mode with full Linux Distributed Switch Architecture (DSA) support on a connected host. The LAN9645xF device supports advanced features, such as time-sensitive networking (TSN) and audio video bridging (AVB) in the managed mode of operation.