LAN9252T/ML

Microchip Technology
579-LAN9252T/ML
LAN9252T/ML

Tillverk:

Beskrivning:
Ethernet IC:er 10/100 EtherCAT Slave Controller
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
88,19 kr 264 570,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
87,45 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet IC:er
RoHS-direktivet:  
SMD/SMT
QFN-64
Ethernet Controllers
100BASE-FX/TX
2 Transceiver
10 Mb/s, 100 Mb/s
I2C, JTAG, MII, SMI, SPI/SQI
1.14 V
3.6 V
0 C
+ 70 C
LAN9252
Reel
Märke: Microchip Technology
Duplex: Full Duplex, Half Duplex
Fuktkänsliga: Yes
Pd - Effektavledning: 821 mW
Produkttyp: Ethernet ICs
Fabriksförpackningskvantitet: 3000
Underkategori: Communication & Networking ICs
Strömstyrka - Max: 113.5 mA
Enhetens vikt: 206,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

LAN9252 2/3-portars EtherCAT Slave-styrenhet

Microchip Technology LAN9252 2/3-Port EtherCAT Slave Controller features dual integrated Ethernet PHYs that contain a full duplex 100BASE-TX transceiver. The LAN9253 support 100Mbps (100BASE-TX) operation and HP Auto-MDIX. This combination allows the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. 
Learn More